Extech, Type J, K Probe Handheld TM100 Thermometer, 1 Input(s), 1372 °C Max, ±0.15 % Accuracy, RSCAL

Subtotal (1 unit)*

£155.99

(exc. VAT)

£187.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£155.99

*price indicative

RS Stock No.:
885-888
Mfr. Part No.:
TM100
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Thermometer

Maximum Temperature Measurement

1372°C

Model Number

TM100

Probe Type

Type J, K

Thermometer Type

Handheld

Accuracy

±0.15 %

Number of Temperature Inputs

1

Data Storage

Yes

Power Source

Battery

Resolutions Supported

0.1°, 1°

Standards/Approvals

NIST

Width

2.5in

Hazardous Area Certification

No

Length

220mm

Weight

7g

Temperature Scale

F, °C, K (Kelvin)

Minimum/Maximum Recordings

Yes

Calibrated

RSCAL

COO (Country of Origin):
CN
The FLIR Single Input Thermometer is a versatile and accurate tool for measuring temperatures ranging from -200°C to 2501°F. With features such as a large backlit LCD display is essential for various industries and applications.

Data Hold function freezes reading on display for convenient analysis

Max/Min/Avg readings with relative time stamp for tracking temperature changes

Offset key for zero function to make relative measurements accurately

Auto Power off with disable feature to save battery life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy