Testo, General Probe Surface 0563 0102 Digital Thermometer, 1 Input(s), 200 °C Max, ± 2 % Accuracy

Subtotal (1 unit)*

£498.74

(exc. VAT)

£598.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£498.74

*price indicative

RS Stock No.:
619-177
Mfr. Part No.:
0563 0102
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Maximum Temperature Measurement

200°C

Product Type

Digital Thermometer

Model Number

0563 0102

Thermometer Type

Surface

Probe Type

General

Accuracy

± 2 %

Number of Temperature Inputs

1

Data Storage

Yes

Power Source

2 AAA Batteries AAA Batteries

Hazardous Area Certification

No

Width

50mm

Standards/Approvals

HACCP, NSF

Weight

255g

Length

30mm

Height

170mm

Temperature Scale

F, °C

Battery Type

2 AAA

COO (Country of Origin):
DE
The Testo Frying oil temperature kit designed for easy and accurate assessment of oil quality. Measures both surface and core temperatures to ensure optimal frying conditions. Ideal for maintaining food quality and safety in commercial kitchens.

Seamless documentation

Washable case for hygienically stowing away at the application site

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy