dsPIC33FJ256MC510A-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 256 kB Flash 100-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
889-5887
Mfr. Part No.:
dsPIC33FJ256MC510A-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

256 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Number of PCI Channels

0

Number of I2C Channels

2

Number of Timers

9

Number of Ethernet Channels

0

USB Channels

0

Number of SPI Channels

2

Pulse Width Modulation

8 x 16 bit, 8(16 bit)

Number of CAN Channels

1

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

ADC Resolution

10 bit, 12bit

Dimensions

12 x 12 x 1.05mm

Timers

9 x 16 bit

Number of USART Channels

0

Width

12mm

PWM Channels

8

Number of LIN Channels

0

Height

1.05mm

Timer Resolution

16bit

ADCs

24 x 10/12 bit

Length

12mm

Number of PWM Units

9

Maximum Operating Temperature

+85 °C

ADC Channels

24

Number of ADC Units

1