Analog Devices Blackfin, 16bit Digital Signal Processor 500MHz 132 kB Flash 208-Pin CSP BGA
- RS Stock No.:
- 877-9202
- Mfr. Part No.:
- ADSP-BF534BBCZ-5B
- Brand:
- Analog Devices
- RS Stock No.:
- 877-9202
- Mfr. Part No.:
- ADSP-BF534BBCZ-5B
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 500MHz | |
| Series | Blackfin | |
| Device Million Instructions per Second | 500MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 32 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 132 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | CSP BGA | |
| Pin Count | 208 | |
| Typical Operating Supply Voltage | 1.3 V, 3.3 V | |
| Number of UART Channels | 2 | |
| Timer Resolution | 32bit | |
| Length | 17.1mm | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Dimensions | 17.1 x 17.1 x 1.36mm | |
| Timers | 8 x 32 bit | |
| Number of USART Channels | 0 | |
| Width | 17.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of LIN Channels | 0 | |
| Height | 1.36mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of CAN Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of Timers | 8 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 500MHz | ||
Series Blackfin | ||
Device Million Instructions per Second 500MIPS | ||
Data Bus Width 16bit | ||
RAM Size 32 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 132 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type CSP BGA | ||
Pin Count 208 | ||
Typical Operating Supply Voltage 1.3 V, 3.3 V | ||
Number of UART Channels 2 | ||
Timer Resolution 32bit | ||
Length 17.1mm | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Dimensions 17.1 x 17.1 x 1.36mm | ||
Timers 8 x 32 bit | ||
Number of USART Channels 0 | ||
Width 17.1mm | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Height 1.36mm | ||
Maximum Operating Temperature +85 °C | ||
Number of CAN Channels 1 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of Timers 8 | ||
Number of Ethernet Channels 0 | ||
