TMS320C6746BZWT4 Texas Instruments, 16bit DSP 456MHz 32 kB Flash 361-Pin NFBGA
- RS Stock No.:
- 818-4780
- Mfr. Part No.:
- TMS320C6746BZWT4
- Brand:
- Texas Instruments
- RS Stock No.:
- 818-4780
- Mfr. Part No.:
- TMS320C6746BZWT4
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 456MHz | |
| Device Million Instructions per Second | 3648MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 320 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 32 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | Fixed Point, Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | NFBGA | |
| Pin Count | 361 | |
| Typical Operating Supply Voltage | 1.8 V, 3.3 V | |
| Number of UART Channels | 3 | |
| Number of CAN Channels | 0 | |
| USB Channels | 1 | |
| Number of Ethernet Channels | 1 | |
| Number of Timers | 3 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of SPI Channels | 2 | |
| Length | 13.05mm | |
| Timer Resolution | 64bit | |
| Height | 0.94mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 2 | |
| Minimum Operating Temperature | 0 °C | |
| Width | 13.1mm | |
| Number of USART Channels | 0 | |
| Timers | 3 x 64 bit | |
| Dimensions | 13.05 x 13.1 x 0.94mm | |
| Number of ADC Units | 0 | |
| Maximum Operating Temperature | +90 °C | |
| Number of PWM Units | 0 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 456MHz | ||
Device Million Instructions per Second 3648MIPS | ||
Data Bus Width 16bit | ||
RAM Size 320 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 32 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format Fixed Point, Floating Point | ||
Mounting Type Surface Mount | ||
Package Type NFBGA | ||
Pin Count 361 | ||
Typical Operating Supply Voltage 1.8 V, 3.3 V | ||
Number of UART Channels 3 | ||
Number of CAN Channels 0 | ||
USB Channels 1 | ||
Number of Ethernet Channels 1 | ||
Number of Timers 3 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 2 | ||
Number of SPI Channels 2 | ||
Length 13.05mm | ||
Timer Resolution 64bit | ||
Height 0.94mm | ||
Number of LIN Channels 0 | ||
PWM Channels 2 | ||
Minimum Operating Temperature 0 °C | ||
Width 13.1mm | ||
Number of USART Channels 0 | ||
Timers 3 x 64 bit | ||
Dimensions 13.05 x 13.1 x 0.94mm | ||
Number of ADC Units 0 | ||
Maximum Operating Temperature +90 °C | ||
Number of PWM Units 0 | ||
