TMS320C6713BGDP300 Texas Instruments, 32bit Digital Signal Processor 300MHz 264 kB EPROM 272-Pin BGA
- RS Stock No.:
- 818-4765
- Mfr. Part No.:
- TMS320C6713BGDP300
- Brand:
- Texas Instruments
- RS Stock No.:
- 818-4765
- Mfr. Part No.:
- TMS320C6713BGDP300
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 300MHz | |
| Device Million Instructions per Second | 2400MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 64 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 264 kB | |
| Program Memory Type | EPROM | |
| Numeric and Arithmetic Format | Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 272 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 0 | |
| Number of Timers | 2 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| USB Channels | 0 | |
| Number of PCI Channels | 0 | |
| Length | 28.05mm | |
| Timers | 2 x 32 bit | |
| Timer Resolution | 32bit | |
| Height | 1.6mm | |
| Number of LIN Channels | 0 | |
| Width | 28.05mm | |
| Number of USART Channels | 0 | |
| Dimensions | 28.05 x 28.05 x 1.6mm | |
| Number of Ethernet Channels | 0 | |
| Number of PWM Units | 0 | |
| Maximum Operating Temperature | +90 °C | |
| Number of ADC Units | 0 | |
| Number of CAN Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 300MHz | ||
Device Million Instructions per Second 2400MIPS | ||
Data Bus Width 32bit | ||
RAM Size 64 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 264 kB | ||
Program Memory Type EPROM | ||
Numeric and Arithmetic Format Floating Point | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 272 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 0 | ||
Number of Timers 2 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
USB Channels 0 | ||
Number of PCI Channels 0 | ||
Length 28.05mm | ||
Timers 2 x 32 bit | ||
Timer Resolution 32bit | ||
Height 1.6mm | ||
Number of LIN Channels 0 | ||
Width 28.05mm | ||
Number of USART Channels 0 | ||
Dimensions 28.05 x 28.05 x 1.6mm | ||
Number of Ethernet Channels 0 | ||
Number of PWM Units 0 | ||
Maximum Operating Temperature +90 °C | ||
Number of ADC Units 0 | ||
Number of CAN Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
