TMS320C6657CZH Texas Instruments, 16bit DSP 1.25GHz 32 kB Flash 625-Pin FCBGA
- RS Stock No.:
- 818-4752
- Mfr. Part No.:
- TMS320C6657CZH
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£43.66
(exc. VAT)
£52.39
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £43.66 |
*price indicative
- RS Stock No.:
- 818-4752
- Mfr. Part No.:
- TMS320C6657CZH
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 1.25GHz | |
| Data Bus Width | 16bit | |
| RAM Size | 1.024 MB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 32 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | Fixed Point, Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | FCBGA | |
| Pin Count | 625 | |
| Typical Operating Supply Voltage | 1 V, 1.5 V, 1.8 V | |
| Number of UART Channels | 2 | |
| Timer Resolution | 64bit | |
| Length | 21.1mm | |
| Number of LIN Channels | 0 | |
| Width | 21.1mm | |
| Height | 2.54mm | |
| Number of Ethernet Channels | 1 | |
| USB Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of ADC Units | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 21.1 x 21.1 x 2.54mm | |
| Timers | 8 x 64 bit | |
| Number of USART Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 1.25GHz | ||
Data Bus Width 16bit | ||
RAM Size 1.024 MB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 32 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format Fixed Point, Floating Point | ||
Mounting Type Surface Mount | ||
Package Type FCBGA | ||
Pin Count 625 | ||
Typical Operating Supply Voltage 1 V, 1.5 V, 1.8 V | ||
Number of UART Channels 2 | ||
Timer Resolution 64bit | ||
Length 21.1mm | ||
Number of LIN Channels 0 | ||
Width 21.1mm | ||
Height 2.54mm | ||
Number of Ethernet Channels 1 | ||
USB Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of ADC Units 0 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 21.1 x 21.1 x 2.54mm | ||
Timers 8 x 64 bit | ||
Number of USART Channels 0 | ||
Number of PWM Units 0 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 8 | ||
