DSPIC33EP512MC202-I/SO Microchip, 16bit Digital Signal Processor 5.5MHz 512 kB Flash 28-Pin SOIC
- RS Stock No.:
- 810-3918
- Mfr. Part No.:
- DSPIC33EP512MC202-I/SO
- Brand:
- Microchip
Subtotal (1 unit)*
£2.06
(exc. VAT)
£2.47
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £2.06 |
*price indicative
- RS Stock No.:
- 810-3918
- Mfr. Part No.:
- DSPIC33EP512MC202-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 5.5MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 48 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 512 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of PCI Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 1 | |
| Length | 17.9mm | |
| ADCs | 6-ch x 10 bit, 6-ch x 12 bit | |
| USB Channels | 1 | |
| Timer Resolution | 16 bit, 32bit | |
| Height | 2.35mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 6 | |
| Width | 7.5mm | |
| Number of USART Channels | 0 | |
| Timers | 5 x 16 bit, 5 x 32 bit | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Number of SPI Channels | 2 | |
| Pulse Width Modulation | 6 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 10 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| ADC Resolution | 10 bit, 12bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Channels | 12 | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 5.5MHz | ||
Data Bus Width 16bit | ||
RAM Size 48 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 512 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of PCI Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 1 | ||
Length 17.9mm | ||
ADCs 6-ch x 10 bit, 6-ch x 12 bit | ||
USB Channels 1 | ||
Timer Resolution 16 bit, 32bit | ||
Height 2.35mm | ||
Number of LIN Channels 0 | ||
PWM Channels 6 | ||
Width 7.5mm | ||
Number of USART Channels 0 | ||
Timers 5 x 16 bit, 5 x 32 bit | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Number of SPI Channels 2 | ||
Pulse Width Modulation 6 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 10 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
ADC Resolution 10 bit, 12bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Channels 12 | ||
Number of ADC Units 1 | ||
