ADSP-BF531SBBCZ400 Analog Devices, 16bit DSP 400MHz 1 kB ROM 160-Pin BGA
- RS Stock No.:
- 759-1875
- Mfr. Part No.:
- ADSP-BF531SBBCZ400
- Brand:
- Analog Devices
Subtotal (1 unit)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 24 | £12.25 |
| 25 - 99 | £10.00 |
| 100 - 249 | £9.45 |
| 250 - 499 | £8.60 |
| 500 + | £8.55 |
*price indicative
- RS Stock No.:
- 759-1875
- Mfr. Part No.:
- ADSP-BF531SBBCZ400
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 400MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 16 (Instruction SRAM Cache/Instruction SRAM/Data SRAM Cache) kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 1 kB | |
| Program Memory Type | ROM | |
| Numeric and Arithmetic Format | MAC | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 160 | |
| Typical Operating Supply Voltage | 0.8 → 1.45 V, 1.75 → 3.6 V | |
| Number of UART Channels | 1 | |
| Length | 12.1mm | |
| PWM Channels | 3 | |
| Number of SPI Channels | 1 | |
| USB Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 32bit | |
| Timer Resolution | 32bit | |
| Height | 1.31mm | |
| Number of PWM Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of CAN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Dimensions | 12.1 x 12.1 x 1.31mm | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 3 | |
| Timers | 3 x 32 bit | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Width | 12.1mm | |
| Pulse Width Modulation | 3 x 32 bit | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 400MHz | ||
Data Bus Width 16bit | ||
RAM Size 16 (Instruction SRAM Cache/Instruction SRAM/Data SRAM Cache) kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 1 kB | ||
Program Memory Type ROM | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 160 | ||
Typical Operating Supply Voltage 0.8 → 1.45 V, 1.75 → 3.6 V | ||
Number of UART Channels 1 | ||
Length 12.1mm | ||
PWM Channels 3 | ||
Number of SPI Channels 1 | ||
USB Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 32bit | ||
Timer Resolution 32bit | ||
Height 1.31mm | ||
Number of PWM Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of CAN Channels 0 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 0 | ||
Dimensions 12.1 x 12.1 x 1.31mm | ||
Number of Ethernet Channels 0 | ||
Number of Timers 3 | ||
Timers 3 x 32 bit | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Width 12.1mm | ||
Pulse Width Modulation 3 x 32 bit | ||
