ADAU1446YSTZ-3A Analog Devices SHARC, 28 bit, 56 bit DSP 172MHz 40 kB EEPROM 100-Pin LQFP
- RS Stock No.:
- 759-0229
- Mfr. Part No.:
- ADAU1446YSTZ-3A
- Brand:
- Analog Devices
Subtotal (1 unit)*
£11.75
(exc. VAT)
£14.10
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 17 | £11.75 |
| 18 - 44 | £11.12 |
| 45 + | £10.49 |
*price indicative
- RS Stock No.:
- 759-0229
- Mfr. Part No.:
- ADAU1446YSTZ-3A
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 172MHz | |
| Series | SHARC | |
| Device Million Instructions per Second | 3584IPS | |
| Data Bus Width | 28 bit, 56 bit | |
| RAM Size | 4 (Parameter) kB, 8 (Data RAM) kB | |
| Program Memory Size | 40 kB | |
| Program Memory Type | EEPROM | |
| Numeric and Arithmetic Format | MAC | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 1.8 → 3.3 V | |
| Number of UART Channels | 0 | |
| Number of SPI Channels | 1 | |
| USB Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| ADC Resolution | 10bit | |
| Maximum Operating Temperature | +105 °C | |
| ADC Channels | 4 | |
| Height | 1.45mm | |
| Length | 14.2mm | |
| ADCs | 4 x 10 bit | |
| Width | 14.2mm | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 14.2 x 14.2 x 1.45mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 172MHz | ||
Series SHARC | ||
Device Million Instructions per Second 3584IPS | ||
Data Bus Width 28 bit, 56 bit | ||
RAM Size 4 (Parameter) kB, 8 (Data RAM) kB | ||
Program Memory Size 40 kB | ||
Program Memory Type EEPROM | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 1.8 → 3.3 V | ||
Number of UART Channels 0 | ||
Number of SPI Channels 1 | ||
USB Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
ADC Resolution 10bit | ||
Maximum Operating Temperature +105 °C | ||
ADC Channels 4 | ||
Height 1.45mm | ||
Length 14.2mm | ||
ADCs 4 x 10 bit | ||
Width 14.2mm | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Number of ADC Units 1 | ||
