TMS320F28015PZA Texas Instruments, 32bit DSP 100MHz 32 kB Flash 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-4018
Mfr. Part No.:
TMS320F28015PZA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Frequency

100MHz

Device Million Instructions per Second

100MIPS

Data Bus Width

32bit

RAM Size

12 kB

Instruction Set Architecture

Harvard

Program Memory Size

32 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Typical Operating Supply Voltage

1.8 V, 3.3 V

Dimensions

14 x 14 x 1.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

14mm

Length

14mm

Height

1.4mm