Texas Instruments, 32bit DSP 150MHz 256 kB Flash EEPROM 176-Pin LQFP
- RS Stock No.:
- 709-3958
- Mfr. Part No.:
- TMS320F2812PGFQ
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£23.26
(exc. VAT)
£27.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £23.26 |
| 5 - 9 | £22.29 |
| 10 - 24 | £21.45 |
| 25 - 49 | £19.31 |
| 50 + | £17.38 |
*price indicative
- RS Stock No.:
- 709-3958
- Mfr. Part No.:
- TMS320F2812PGFQ
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 150MHz | |
| Device Million Instructions per Second | 150MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 36 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash EEPROM | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 176 | |
| Typical Operating Supply Voltage | 1.9 V, 3.3 V | |
| Length | 24mm | |
| Dimensions | 24 x 24 x 1.4mm | |
| Width | 24mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 150MHz | ||
Device Million Instructions per Second 150MIPS | ||
Data Bus Width 32bit | ||
RAM Size 36 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash EEPROM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 176 | ||
Typical Operating Supply Voltage 1.9 V, 3.3 V | ||
Length 24mm | ||
Dimensions 24 x 24 x 1.4mm | ||
Width 24mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
Maximum Operating Temperature +125 °C | ||
