ADSP-21992BSTZ Analog Devices ADSP-21xx, 16bit DSP 160MHz 4 kB RAM, ROM 176-Pin LQFP
- RS Stock No.:
- 697-7814
- Mfr. Part No.:
- ADSP-21992BSTZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-7814
- Mfr. Part No.:
- ADSP-21992BSTZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 160MHz | |
| Series | ADSP-21xx | |
| Device Million Instructions per Second | 160MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 48 kB | |
| Program Memory Size | 4 kB | |
| Program Memory Type | RAM, ROM | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 176 | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V | |
| Number of SPI Channels | 1 | |
| Dimensions | 24 x 24 x 1.4mm | |
| Number of Timers | 3 | |
| ADC Channels | 8 | |
| Width | 24mm | |
| Height | 1.4mm | |
| Length | 24mm | |
| Number of PWM Units | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Number of CAN Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 14bit | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 160MHz | ||
Series ADSP-21xx | ||
Device Million Instructions per Second 160MIPS | ||
Data Bus Width 16bit | ||
RAM Size 48 kB | ||
Program Memory Size 4 kB | ||
Program Memory Type RAM, ROM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 176 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V | ||
Number of SPI Channels 1 | ||
Dimensions 24 x 24 x 1.4mm | ||
Number of Timers 3 | ||
ADC Channels 8 | ||
Width 24mm | ||
Height 1.4mm | ||
Length 24mm | ||
Number of PWM Units 2 | ||
Maximum Operating Temperature +85 °C | ||
Number of CAN Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 14bit | ||
