ADSP-2191MKSTZ-160 Analog Devices ADSP-21xx, 16bit Digital Signal Processor 160MHz SRAM 144-Pin LQFP
- RS Stock No.:
- 697-7811
- Mfr. Part No.:
- ADSP-2191MKSTZ-160
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-7811
- Mfr. Part No.:
- ADSP-2191MKSTZ-160
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 160MHz | |
| Series | ADSP-21xx | |
| Device Million Instructions per Second | 160MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 160 kB | |
| Program Memory Type | SRAM | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 144 | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Length | 20mm | |
| Width | 20mm | |
| Height | 1.4mm | |
| Dimensions | 20 x 20 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 160MHz | ||
Series ADSP-21xx | ||
Device Million Instructions per Second 160MIPS | ||
Data Bus Width 16bit | ||
RAM Size 160 kB | ||
Program Memory Type SRAM | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 144 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Length 20mm | ||
Width 20mm | ||
Height 1.4mm | ||
Dimensions 20 x 20 x 1.4mm | ||
