dsPIC33FJ128GP310A-I/PT Microchip dsPIC33F, 16bit DSP 40MIPS 128 kB Flash 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-9630
Mfr. Part No.:
dsPIC33FJ128GP310A-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Series

dsPIC33F

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Typical Operating Supply Voltage

3 → 3.6 V

Number of UART Channels

2

ADC Resolution

10 bit, 12 bit

Number of CAN Channels

0

Number of PWM Units

1

ADC Channels

32

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Timer Resolution

16bit

Height

1.05mm

Number of LIN Channels

0

Number of USART Channels

0

Timers

9 x 16 bit

Dimensions

12 x 12 x 1.05mm

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

9

Number of I2C Channels

2

Number of PCI Channels

0

Width

12mm

PWM Channels

8

ADCs

32 x 10/12 bit

Pulse Width Modulation

8 x16 bit

Length

12mm