ADAU1445YSVZ-3A Analog Devices ADAU1445, 28bit Digital Signal Processor 172MHz EEPROM 100-Pin TQFP_EP
- RS Stock No.:
- 183-2206
- Mfr. Part No.:
- ADAU1445YSVZ-3A
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-2206
- Mfr. Part No.:
- ADAU1445YSVZ-3A
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 172MHz | |
| Series | ADAU1445 | |
| Device Million Instructions per Second | 3584 | |
| Data Bus Width | 28 bit, 56bit | |
| RAM Size | 8 kB | |
| Program Memory Type | EEPROM | |
| Numeric and Arithmetic Format | MAC | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP_EP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 1.8 V, 3.3 V | |
| Height | 1.05mm | |
| Width | 14mm | |
| ADC Resolution | 10bit | |
| Number of I2C Channels | 1 | |
| ADCs | 1 (4 x 10 bit) | |
| Length | 14mm | |
| Number of SPI Channels | 1 | |
| Number of ADC Units | 1 | |
| ADC Channels | 4 | |
| Dimensions | 14 x 14 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| USB Channels | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 172MHz | ||
Series ADAU1445 | ||
Device Million Instructions per Second 3584 | ||
Data Bus Width 28 bit, 56bit | ||
RAM Size 8 kB | ||
Program Memory Type EEPROM | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type TQFP_EP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 1.8 V, 3.3 V | ||
Height 1.05mm | ||
Width 14mm | ||
ADC Resolution 10bit | ||
Number of I2C Channels 1 | ||
ADCs 1 (4 x 10 bit) | ||
Length 14mm | ||
Number of SPI Channels 1 | ||
Number of ADC Units 1 | ||
ADC Channels 4 | ||
Dimensions 14 x 14 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
USB Channels 1 | ||
Maximum Operating Temperature +105 °C | ||
Fully programmable audio digital signal processor (DSP) for enhanced sound processing
Features SigmaStudio™, a proprietary graphical programming tool for the development of custom signal flows
172 MHz SigmaDSP core, 3584 instructions per sample at 48 kHz
4k parameter RAM, 8k data RAM
Flexible audio routing matrix (FARM)
24-channel digital input and output
Two 8-channel asynchronous sample rate converters (from 1:8 up to 7.75:1 ratio and 139 dB DNR)
Stereo S/PDIF input and output
Supports serial and TDM I/O, up to fS = 192 kHz
See data sheet for additional information
Applications
Automotive audio processing
Head units
Navigation systems
Rear-seat entertainment systems
DSP amplifiers (sound system amplifiers)
Commercial audio processing
Features SigmaStudio™, a proprietary graphical programming tool for the development of custom signal flows
172 MHz SigmaDSP core, 3584 instructions per sample at 48 kHz
4k parameter RAM, 8k data RAM
Flexible audio routing matrix (FARM)
24-channel digital input and output
Two 8-channel asynchronous sample rate converters (from 1:8 up to 7.75:1 ratio and 139 dB DNR)
Stereo S/PDIF input and output
Supports serial and TDM I/O, up to fS = 192 kHz
See data sheet for additional information
Applications
Automotive audio processing
Head units
Navigation systems
Rear-seat entertainment systems
DSP amplifiers (sound system amplifiers)
Commercial audio processing
