DSPIC33FJ128GP306-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 64-Pin TQFP
- RS Stock No.:
- 178-5223
- Mfr. Part No.:
- DSPIC33FJ128GP306-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 178-5223
- Mfr. Part No.:
- DSPIC33FJ128GP306-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 128 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| USB Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10mm | |
| Number of PWM Units | 8 | |
| Number of Timers | 9 | |
| ADCs | 1 (18 x 12 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Number of SPI Channels | 2 | |
| Dimensions | 10 x 10 x 1.05mm | |
| PWM Resolution | 16bit | |
| Pulse Width Modulation | 8 x 16 bit | |
| Number of CAN Channels | 0 | |
| ADC Channels | 18 | |
| Timers | 4 x 32 bit, 9 x 16 bit | |
| Number of USART Channels | 0 | |
| ADC Resolution | 12bit | |
| Width | 10mm | |
| Number of LIN Channels | 0 | |
| Height | 1.05mm | |
| Number of ADC Units | 1 | |
| Timer Resolution | 16 bit, 32bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
USB Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Length 10mm | ||
Number of PWM Units 8 | ||
Number of Timers 9 | ||
ADCs 1 (18 x 12 bit) | ||
Minimum Operating Temperature -40 °C | ||
Number of SPI Channels 2 | ||
Dimensions 10 x 10 x 1.05mm | ||
PWM Resolution 16bit | ||
Pulse Width Modulation 8 x 16 bit | ||
Number of CAN Channels 0 | ||
ADC Channels 18 | ||
Timers 4 x 32 bit, 9 x 16 bit | ||
Number of USART Channels 0 | ||
ADC Resolution 12bit | ||
Width 10mm | ||
Number of LIN Channels 0 | ||
Height 1.05mm | ||
Number of ADC Units 1 | ||
Timer Resolution 16 bit, 32bit | ||
