DSPIC33EP512GP504-I/PT Microchip, 16bit Digital Signal Processor 60MHz 512 kB Flash 44-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
178-5212
Mfr. Part No.:
DSPIC33EP512GP504-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

60MHz

Data Bus Width

16bit

RAM Size

48 kB

Instruction Set Architecture

Harvard

Program Memory Size

512 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Length

10mm

ADCs

9-ch x 10-bit, 9-ch x 12-bit

USB Channels

1

Number of PCI Channels

0

Number of I2C Channels

2

Number of Timers

1

Number of Ethernet Channels

0

Number of SPI Channels

2

Pulse Width Modulation

1(6 x 16 bit)

Dimensions

10 x 10 x 1.05mm

Timers

5 x 16 bit, 5 x 32 bit

Number of USART Channels

0

Width

10mm

PWM Channels

6

Number of LIN Channels

1

Height

1.05mm

Timer Resolution

16 bit, 32bit

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Number of CAN Channels

1

ADC Resolution

10 bit, 12bit

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

ADC Channels

9

Number of PWM Units

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy