DSPIC33EP32GS202-I/SS Microchip, 16bit DSP 120MHz 32 kB Flash 28-Pin SSOP
- RS Stock No.:
- 178-4914
- Mfr. Part No.:
- DSPIC33EP32GS202-I/SS
- Brand:
- Microchip
- RS Stock No.:
- 178-4914
- Mfr. Part No.:
- DSPIC33EP32GS202-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 120MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 2 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 32 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | Fixed Point, Floating Point, MAC | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 1 | |
| ADCs | 1 (12 x 12 bit) | |
| Number of Timers | 3 | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| ADC Resolution | 12bit | |
| Number of USART Channels | 0 | |
| Timers | 1 x 16 bit, 2 x 32 bit | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.5 x 5.6 x 2mm | |
| Number of ADC Units | 1 | |
| Number of SPI Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| USB Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Length | 10.5mm | |
| Number of LIN Channels | 0 | |
| Height | 2mm | |
| Timer Resolution | 16 bit, 32 bit | |
| Width | 5.6mm | |
| ADC Channels | 12 | |
| Number of CAN Channels | 0 | |
| Number of PWM Units | 3 x 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 120MHz | ||
Data Bus Width 16bit | ||
RAM Size 2 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 32 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format Fixed Point, Floating Point, MAC | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 1 | ||
ADCs 1 (12 x 12 bit) | ||
Number of Timers 3 | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
ADC Resolution 12bit | ||
Number of USART Channels 0 | ||
Timers 1 x 16 bit, 2 x 32 bit | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.5 x 5.6 x 2mm | ||
Number of ADC Units 1 | ||
Number of SPI Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
USB Channels 0 | ||
Number of Ethernet Channels 0 | ||
Length 10.5mm | ||
Number of LIN Channels 0 | ||
Height 2mm | ||
Timer Resolution 16 bit, 32 bit | ||
Width 5.6mm | ||
ADC Channels 12 | ||
Number of CAN Channels 0 | ||
Number of PWM Units 3 x 2 | ||
