DSPIC33FJ128MC802-I/SP Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-4843
Mfr. Part No.:
DSPIC33FJ128MC802-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MHz

Data Bus Width

16bit

RAM Size

16 kB

Instruction Set Architecture

RISC

Program Memory Size

128 kB

Program Memory Type

Flash

Mounting Type

Through Hole

Package Type

SPDIP

Pin Count

28

Typical Operating Supply Voltage

3.3 V

Number of UART Channels

2

Number of SPI Channels

2

Number of CAN Channels

1

Dimensions

34.67 x 7.24 x 3.3mm

Minimum Operating Temperature

-40 °C

Number of Timers

5

Length

34.67mm

Maximum Operating Temperature

+85 °C

ADCs

6-ch x 10 bit, 6-ch x 12 bit

Number of I2C Channels

1

Height

3.3mm

Width

7.24mm