DSPIC33FJ128GP802-E/SP Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SPDIP
- RS Stock No.:
- 178-4841
- Mfr. Part No.:
- DSPIC33FJ128GP802-E/SP
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 178-4841
- Mfr. Part No.:
- DSPIC33FJ128GP802-E/SP
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 128 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Through Hole | |
| Package Type | SPDIP | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| ADCs | 10-ch x 10 bit, 10-ch x 12 bit | |
| Number of Timers | 5 | |
| Number of I2C Channels | 1 | |
| Number of SPI Channels | 2 | |
| Maximum Operating Temperature | +125 °C | |
| Length | 34.67mm | |
| Number of CAN Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.24mm | |
| Height | 3.3mm | |
| Dimensions | 34.67 x 7.24 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Mounting Type Through Hole | ||
Package Type SPDIP | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
ADCs 10-ch x 10 bit, 10-ch x 12 bit | ||
Number of Timers 5 | ||
Number of I2C Channels 1 | ||
Number of SPI Channels 2 | ||
Maximum Operating Temperature +125 °C | ||
Length 34.67mm | ||
Number of CAN Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Width 7.24mm | ||
Height 3.3mm | ||
Dimensions 34.67 x 7.24 x 3.3mm | ||
