DSPIC33FJ256MC710A-H/PF Microchip DSPIC33FJ256MC710A, 16bit Digital Signal Processor 40MHz 256 kB Flash 100-Pin TQFP
- RS Stock No.:
- 177-3858
- Mfr. Part No.:
- DSPIC33FJ256MC710A-H/PF
- Brand:
- Microchip
- RS Stock No.:
- 177-3858
- Mfr. Part No.:
- DSPIC33FJ256MC710A-H/PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Series | DSPIC33FJ256MC710A | |
| Device Million Instructions per Second | 20MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 30 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 256 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Number of UART Channels | 2 | |
| Timer Resolution | 16 bit, 32bit | |
| Height | 1.05mm | |
| PWM Channels | 8 | |
| Width | 12mm | |
| Timers | 4 x 32-bit, 9 x 16-bit | |
| Dimensions | 12 x 12 x 1.05mm | |
| Pulse Width Modulation | 4 (8 x 16 bit) | |
| Number of SPI Channels | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Number of ADC Units | 2 | |
| ADC Channels | 24 | |
| Number of CAN Channels | 2 | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 12bit | |
| ADCs | 2 (24 x 12 bit) | |
| Length | 12mm | |
| Number of PWM Units | 4 | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 2 | |
| Number of I2C Channels | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Series DSPIC33FJ256MC710A | ||
Device Million Instructions per Second 20MIPS | ||
Data Bus Width 16bit | ||
RAM Size 30 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 256 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Number of UART Channels 2 | ||
Timer Resolution 16 bit, 32bit | ||
Height 1.05mm | ||
PWM Channels 8 | ||
Width 12mm | ||
Timers 4 x 32-bit, 9 x 16-bit | ||
Dimensions 12 x 12 x 1.05mm | ||
Pulse Width Modulation 4 (8 x 16 bit) | ||
Number of SPI Channels 2 | ||
Maximum Operating Temperature +150 °C | ||
Number of ADC Units 2 | ||
ADC Channels 24 | ||
Number of CAN Channels 2 | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 12bit | ||
ADCs 2 (24 x 12 bit) | ||
Length 12mm | ||
Number of PWM Units 4 | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 2 | ||
Number of I2C Channels 2 | ||
- COO (Country of Origin):
- US
Industrial temperature range (-40°C to +85°C)
Extended temperature range (-40°C to +125°C)
High temperature range (-40°C to +150°C)
High-Performance DSC CPU:
Modified Harvard architecture
C compiler optimized instruction set
16-bit wide data path
24-bit wide instructions
Linear program memory addressing up to 4M instruction words
Linear data memory addressing up to 64Kb
83 base instructions: mostly 1 word/1 cycle
Sixteen 16-bit General Purpose Registers
Two 40-bit accumulators:
With rounding and saturation options
Flexible and powerful
