TMS320C6205ZHK200 Texas Instruments, 32bit DSP 250MHz 64 kB EEPROM 288-Pin BGA
- RS Stock No.:
- 162-8386
- Mfr. Part No.:
- TMS320C6205ZHK200
- Brand:
- Texas Instruments
- RS Stock No.:
- 162-8386
- Mfr. Part No.:
- TMS320C6205ZHK200
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 250MHz | |
| Device Million Instructions per Second | 1600MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 64 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 64 kB | |
| Program Memory Type | EEPROM | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 288 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Width | 16.1mm | |
| Number of USART Channels | 0 | |
| Timers | 2 x 32 bit | |
| Minimum Operating Temperature | 0 °C | |
| Number of I2C Channels | 0 | |
| Number of ADC Units | 0 | |
| Number of SPI Channels | 1 | |
| Maximum Operating Temperature | +90 °C | |
| USB Channels | 0 | |
| Dimensions | 16.1 x 16.1 x 0.95mm | |
| Number of CAN Channels | 0 | |
| Timer Resolution | 32bit | |
| Height | 0.95mm | |
| Number of PCI Channels | 1 | |
| Number of PWM Units | 0 | |
| Length | 16.1mm | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 250MHz | ||
Device Million Instructions per Second 1600MIPS | ||
Data Bus Width 32bit | ||
RAM Size 64 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 64 kB | ||
Program Memory Type EEPROM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 288 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 0 | ||
Number of LIN Channels 0 | ||
Width 16.1mm | ||
Number of USART Channels 0 | ||
Timers 2 x 32 bit | ||
Minimum Operating Temperature 0 °C | ||
Number of I2C Channels 0 | ||
Number of ADC Units 0 | ||
Number of SPI Channels 1 | ||
Maximum Operating Temperature +90 °C | ||
USB Channels 0 | ||
Dimensions 16.1 x 16.1 x 0.95mm | ||
Number of CAN Channels 0 | ||
Timer Resolution 32bit | ||
Height 0.95mm | ||
Number of PCI Channels 1 | ||
Number of PWM Units 0 | ||
Length 16.1mm | ||
Number of Ethernet Channels 0 | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- MY
