ADSP-2196MKSTZ-160 Analog Devices Blackfin, 16bit DSP 160MHz 16 Kwords RAM 144-Pin LQFP
- RS Stock No.:
- 160-2904
- Mfr. Part No.:
- ADSP-2196MKSTZ-160
- Brand:
- Analog Devices
- RS Stock No.:
- 160-2904
- Mfr. Part No.:
- ADSP-2196MKSTZ-160
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 160MHz | |
| Series | Blackfin | |
| Device Million Instructions per Second | 160MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 16 Kwords | |
| Program Memory Type | RAM | |
| Numeric and Arithmetic Format | Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 144 | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V | |
| Number of UART Channels | 1 | |
| Length | 20mm | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 3 | |
| Number of PCI Channels | 0 | |
| USB Channels | 0 | |
| Maximum Operating Temperature | +70 °C | |
| Number of SPI Channels | 2 | |
| Number of CAN Channels | 0 | |
| Pulse Width Modulation | 1 | |
| Dimensions | 20 x 20 x 1.52mm | |
| Minimum Operating Temperature | 0 °C | |
| Timers | 3 x 32 bit | |
| Number of USART Channels | 0 | |
| Width | 20mm | |
| Number of LIN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Timer Resolution | 32bit | |
| Height | 1.52mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 160MHz | ||
Series Blackfin | ||
Device Million Instructions per Second 160MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 16 Kwords | ||
Program Memory Type RAM | ||
Numeric and Arithmetic Format Floating Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 144 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V | ||
Number of UART Channels 1 | ||
Length 20mm | ||
Number of Ethernet Channels 0 | ||
Number of Timers 3 | ||
Number of PCI Channels 0 | ||
USB Channels 0 | ||
Maximum Operating Temperature +70 °C | ||
Number of SPI Channels 2 | ||
Number of CAN Channels 0 | ||
Pulse Width Modulation 1 | ||
Dimensions 20 x 20 x 1.52mm | ||
Minimum Operating Temperature 0 °C | ||
Timers 3 x 32 bit | ||
Number of USART Channels 0 | ||
Width 20mm | ||
Number of LIN Channels 0 | ||
Number of I2C Channels 0 | ||
Timer Resolution 32bit | ||
Height 1.52mm | ||
- COO (Country of Origin):
- TW
