dsPIC33EP128GS805-I/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 128 kB Flash 48-Pin TQFP
- RS Stock No.:
- 134-5587
- Mfr. Part No.:
- dsPIC33EP128GS805-I/PT
- Brand:
- Microchip
- RS Stock No.:
- 134-5587
- Mfr. Part No.:
- dsPIC33EP128GS805-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Series | dsPIC33EP | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 8 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 128 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | MAC | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of PWM Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Length | 7mm | |
| ADCs | 1(17 x 12 bit (Analogue)), 1(5 x 12 bit (S & H Circuit)) | |
| USB Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of Timers | 2 | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| ADC Resolution | 12bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| ADC Channels | 17 (Analogue), 5 (S & H Circuit) | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| Number of CAN Channels | 2 | |
| Timers | 1(2 x 32 bit), 1(5 x 16 bit) | |
| Number of USART Channels | 0 | |
| Dimensions | 7 x 7 x 1.05mm | |
| Pulse Width Modulation | 1(8 x 16 bit) | |
| Timer Resolution | 16 bit, 32bit | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 8 | |
| Width | 7mm | |
| Number of SPI Channels | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Series dsPIC33EP | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 8 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format MAC | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of PWM Units 1 | ||
Automotive Standard AEC-Q100 | ||
Length 7mm | ||
ADCs 1(17 x 12 bit (Analogue)), 1(5 x 12 bit (S & H Circuit)) | ||
USB Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of Timers 2 | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
ADC Resolution 12bit | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
ADC Channels 17 (Analogue), 5 (S & H Circuit) | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
Number of CAN Channels 2 | ||
Timers 1(2 x 32 bit), 1(5 x 16 bit) | ||
Number of USART Channels 0 | ||
Dimensions 7 x 7 x 1.05mm | ||
Pulse Width Modulation 1(8 x 16 bit) | ||
Timer Resolution 16 bit, 32bit | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
PWM Channels 8 | ||
Width 7mm | ||
Number of SPI Channels 3 | ||
