ADSP-SC587BBCZ-4B Analog Devices SHARC+, 32bit DSP 450MHz 512 kB ROM 529-Pin BGA
- RS Stock No.:
- 131-1231
- Mfr. Part No.:
- ADSP-SC587BBCZ-4B
- Brand:
- Analog Devices
- RS Stock No.:
- 131-1231
- Mfr. Part No.:
- ADSP-SC587BBCZ-4B
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 450MHz | |
| Series | SHARC+ | |
| Device Million Instructions per Second | 720MIPS | |
| Data Bus Width | 32bit | |
| RAM Size | 640 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 512 kB | |
| Program Memory Type | ROM | |
| Numeric and Arithmetic Format | Fixed Point, Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 529 | |
| Typical Operating Supply Voltage | 1.1 V, 3.3 V | |
| Number of UART Channels | 3 | |
| Pulse Width Modulation | 1(3 Channel) | |
| Number of SPI Channels | 3 | |
| Number of Ethernet Channels | 0 | |
| Number of I2C Channels | 3 | |
| Number of Timers | 1 | |
| Number of PCI Channels | 0 | |
| USB Channels | 1 | |
| ADCs | 1(8 x 12 bit) | |
| Height | 1.11mm | |
| Number of LIN Channels | 0 | |
| PWM Channels | 3 | |
| Width | 19.1mm | |
| Number of USART Channels | 0 | |
| Timers | 1(8 Channel) | |
| Dimensions | 19.1 x 19.1 x 1.11mm | |
| Length | 19.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Number of ADC Units | 1 | |
| ADC Channels | 8 | |
| Number of CAN Channels | 2 | |
| Minimum Operating Temperature | -40 °C | |
| ADC Resolution | 12bit | |
| Number of PWM Units | 1 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 450MHz | ||
Series SHARC+ | ||
Device Million Instructions per Second 720MIPS | ||
Data Bus Width 32bit | ||
RAM Size 640 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 512 kB | ||
Program Memory Type ROM | ||
Numeric and Arithmetic Format Fixed Point, Floating Point | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 529 | ||
Typical Operating Supply Voltage 1.1 V, 3.3 V | ||
Number of UART Channels 3 | ||
Pulse Width Modulation 1(3 Channel) | ||
Number of SPI Channels 3 | ||
Number of Ethernet Channels 0 | ||
Number of I2C Channels 3 | ||
Number of Timers 1 | ||
Number of PCI Channels 0 | ||
USB Channels 1 | ||
ADCs 1(8 x 12 bit) | ||
Height 1.11mm | ||
Number of LIN Channels 0 | ||
PWM Channels 3 | ||
Width 19.1mm | ||
Number of USART Channels 0 | ||
Timers 1(8 Channel) | ||
Dimensions 19.1 x 19.1 x 1.11mm | ||
Length 19.1mm | ||
Maximum Operating Temperature +125 °C | ||
Number of ADC Units 1 | ||
ADC Channels 8 | ||
Number of CAN Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
ADC Resolution 12bit | ||
Number of PWM Units 1 | ||
