DSPIC33FJ64GP206-I/PT Microchip dsPIC33F, 16bit Digital Signal Processor 40MIPS 64 kB Flash 64-Pin TQFP

Bulk discount available

Subtotal (1 unit)*

£5.59

(exc. VAT)

£6.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£5.59
25 - 99£5.42
100 +£5.22

*price indicative

Packaging Options:
RS Stock No.:
399-779
Mfr. Part No.:
DSPIC33FJ64GP206-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

40MIPS

Series

dsPIC33F

Device Million Instructions per Second

40MIPS

Data Bus Width

16bit

RAM Size

8 kB

Instruction Set Architecture

RISC

Program Memory Size

64 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

64

Typical Operating Supply Voltage

3 to 3.6 V

Number of UART Channels

2

Minimum Operating Temperature

-40 °C

PWM Resolution

16bit

Number of SPI Channels

2

USB Channels

0

Timer Resolution

16bit

Height

1.05mm

Number of LIN Channels

0

Number of USART Channels

0

Timers

9 x 16 bit

Dimensions

10 x 10 x 1.05mm

Number of PCI Channels

0

Number of PWM Units

8

ADC Resolution

10 bit, 12bit

Number of Ethernet Channels

0

Number of Timers

9

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Pulse Width Modulation

8(16 bit)

Width

10mm

ADCs

18 x 10/12 bit

Length

10mm

ADC Channels

18

Number of I2C Channels

1

Number of CAN Channels

0