MCP4442-502E/ST, Digital Potentiometer 5kΩ 129-Position Linear 4-Channel Serial-I2C (2 Wire) 14 Pin, TSSOP
- RS Stock No.:
- 905-3062
- Mfr. Part No.:
- MCP4442-502E/ST
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 905-3062
- Mfr. Part No.:
- MCP4442-502E/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP444x/446x Digital Potentiometers
The MCP444x/446x series of devices from Microchip are Digital Potentiometers with non-volatile memory that are programmed via an I2C interface. These Digital POTs include Microchips WiperLock™ Technology which allows the wiper setting to be locked in place, protecting the wiper configuration from corruption.
MCP4441/MCP4461 devices are configured as Potentiometers, MCP4442/MC4462 as Rheostats.
MCP4441/MCP4461 devices are configured as Potentiometers, MCP4442/MC4462 as Rheostats.
Features
Quad Resistor Network
Two Resistor Network Resolutions – MCP444x 7-bit 128 Resistors (129 Taps), MCP446x 8-bit 256 Resistors (257 Taps)
Zero Scale to Full Scale Wiper operation
Low Wiper Resistance: 75 Ω (typical)
Low Temperature Coefficient
Non-volatile Memory
I2C Serial Interface
Resistor Network Terminal Disconnect Feature
Reset input pin
Write Protect Feature:
Brown-out reset protection (1.5V typical)
Serial Interface Inactive current (2.5 uA typical)
High-Voltage Tolerant Digital Inputs: Up to 12.5V
Supports Split Rail Applications
Wide Operating Voltage: 2.7V to 5.5V
Two Resistor Network Resolutions – MCP444x 7-bit 128 Resistors (129 Taps), MCP446x 8-bit 256 Resistors (257 Taps)
Zero Scale to Full Scale Wiper operation
Low Wiper Resistance: 75 Ω (typical)
Low Temperature Coefficient
Non-volatile Memory
I2C Serial Interface
Resistor Network Terminal Disconnect Feature
Reset input pin
Write Protect Feature:
Brown-out reset protection (1.5V typical)
Serial Interface Inactive current (2.5 uA typical)
High-Voltage Tolerant Digital Inputs: Up to 12.5V
Supports Split Rail Applications
Wide Operating Voltage: 2.7V to 5.5V
Digital Potentiometer - Microchip
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C (2 Wire) |
Resistance Value | 5kΩ |
Number of Positions | 129 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.8 to 5.5 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Width | 4.5mm |
Maximum Operating Temperature | +125 °C |
Length | 5.1mm |
Minimum Operating Temperature | -40 °C |