THS4524IDBT Texas Instruments, Differential Amplifier 93MHz Rail to Rail Output 38-Pin TSSOP
- RS Stock No.:
- 921-2924
- Mfr. Part No.:
- THS4524IDBT
- Brand:
- Texas Instruments
Subtotal (1 tube of 50 units)*
£266.85
(exc. VAT)
£320.20
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £5.337 | £266.85 |
| 100 - 200 | £5.123 | £256.15 |
| 250 + | £4.963 | £248.15 |
*price indicative
- RS Stock No.:
- 921-2924
- Mfr. Part No.:
- THS4524IDBT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Typical Dual Supply Voltage | ±1.25 → ±2.75V | |
| Maximum Input Offset Voltage | ±2mV | |
| Maximum Input Resistance | 110kΩ | |
| Maximum Voltage Gain | 116dB | |
| Typical Gain Bandwidth Product | 93MHz | |
| Minimum CMRR | 80dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 38 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Supply Current | 1.14 mA | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 9.8mm | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Typical Dual Supply Voltage ±1.25 → ±2.75V | ||
Maximum Input Offset Voltage ±2mV | ||
Maximum Input Resistance 110kΩ | ||
Maximum Voltage Gain 116dB | ||
Typical Gain Bandwidth Product 93MHz | ||
Minimum CMRR 80dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 38 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Supply Current 1.14 mA | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Length 9.8mm | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
- COO (Country of Origin):
- MY
