ADA8282WBCPZ Analog Devices, 4-Channel Differential Amplifier 42MHz 32-Pin LFCSP
- RS Stock No.:
- 905-3523
- Mfr. Part No.:
- ADA8282WBCPZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 905-3523
- Mfr. Part No.:
- ADA8282WBCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Maximum Input Offset Voltage | ±3mV | |
| Maximum Input Resistance | 0.42 (Common Mode) kΩ, 1.7 (Differential) kΩ | |
| Maximum Voltage Gain | 36dB | |
| Typical Gain Bandwidth Product | 42MHz | |
| Minimum CMRR | -80dB | |
| Number of Channels per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 32 | |
| Maximum Supply Current | 66.3 mA | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 5 x 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Maximum Input Offset Voltage ±3mV | ||
Maximum Input Resistance 0.42 (Common Mode) kΩ, 1.7 (Differential) kΩ | ||
Maximum Voltage Gain 36dB | ||
Typical Gain Bandwidth Product 42MHz | ||
Minimum CMRR -80dB | ||
Number of Channels per Chip 4 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 32 | ||
Maximum Supply Current 66.3 mA | ||
Length 5mm | ||
Width 5mm | ||
Height 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 5 x 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH
