AD8147ACPZ-R2 Analog Devices, 3-Channel Differential Amplifier 780MHz 24-Pin LFCSP
- RS Stock No.:
- 877-8827
- Mfr. Part No.:
- AD8147ACPZ-R2
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-8827
- Mfr. Part No.:
- AD8147ACPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Resistance | 1kΩ | |
| Maximum Voltage Gain | 2V/V | |
| Typical Gain Bandwidth Product | 780MHz | |
| Minimum CMRR | -49dB | |
| Number of Channels per Chip | 3 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 24 | |
| Height | 0.75mm | |
| Width | 4.1mm | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Resistance 1kΩ | ||
Maximum Voltage Gain 2V/V | ||
Typical Gain Bandwidth Product 780MHz | ||
Minimum CMRR -49dB | ||
Number of Channels per Chip 3 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 24 | ||
Height 0.75mm | ||
Width 4.1mm | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Length 4.1mm | ||
Minimum Operating Temperature -40 °C | ||
