LTC1992-2CMS8#PBF Analog Devices, Differential Amplifier 3.2MHz Rail to Rail Output 8-Pin MSOP
- RS Stock No.:
- 851-6875
- Mfr. Part No.:
- LTC1992-2CMS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-6875
- Mfr. Part No.:
- LTC1992-2CMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 2.7 → 11 V | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Offset Voltage | ±18mV | |
| Maximum Input Resistance | 500MΩ | |
| Maximum Voltage Gain | 80dB | |
| Typical Gain Bandwidth Product | 3.2MHz | |
| Minimum CMRR | 69dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Supply Current | 1.5 mA | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 3 x 3 x 0.86mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 0.86mm | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 2.7 → 11 V | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Offset Voltage ±18mV | ||
Maximum Input Resistance 500MΩ | ||
Maximum Voltage Gain 80dB | ||
Typical Gain Bandwidth Product 3.2MHz | ||
Minimum CMRR 69dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Supply Current 1.5 mA | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 3 x 3 x 0.86mm | ||
Minimum Operating Temperature 0 °C | ||
Height 0.86mm | ||
Width 3mm | ||
Length 3mm | ||
