LMP8350MA/NOPB Texas Instruments, Differential Amplifier 118MHz No 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-7070
Mfr. Part No.:
LMP8350MA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

4.5 → 12 V

Maximum Input Offset Voltage

±2.52mV

Maximum Input Resistance

0.48MΩ

Maximum Voltage Gain

130dB

Typical Gain Bandwidth Product

118MHz

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Rail to Rail

No

Maximum Supply Current

18 mA

Width

4mm

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy