LM9044V/NOPB Texas Instruments, Differential Amplifier 909Hz 20-Pin PLCC
- RS Stock No.:
- 824-6989P
- Mfr. Part No.:
- LM9044V/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 824-6989P
- Mfr. Part No.:
- LM9044V/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3 V | |
| Maximum Input Resistance | 4MΩ | |
| Maximum Voltage Gain | 4.64V/V | |
| Typical Gain Bandwidth Product | 909Hz | |
| Minimum CMRR | 50dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 20 | |
| Maximum Supply Current | 500 μA | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 9.04mm | |
| Height | 4.06mm | |
| Width | 9.04mm | |
| Dimensions | 9.04 x 9.04 x 4.06mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V | ||
Maximum Input Resistance 4MΩ | ||
Maximum Voltage Gain 4.64V/V | ||
Typical Gain Bandwidth Product 909Hz | ||
Minimum CMRR 50dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 20 | ||
Maximum Supply Current 500 μA | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 9.04mm | ||
Height 4.06mm | ||
Width 9.04mm | ||
Dimensions 9.04 x 9.04 x 4.06mm | ||
