AD8479BRZ Analog Devices, Differential Amplifier 130kHz Rail to Rail Output 8-Pin SOIC
- RS Stock No.:
- 822-4386
- Mfr. Part No.:
- AD8479BRZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 822-4386
- Mfr. Part No.:
- AD8479BRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±2.5 → ±18V | |
| Maximum Input Offset Voltage | 1mV | |
| Maximum Input Resistance | 2000Ω | |
| Maximum Voltage Gain | 1V/V | |
| Typical Gain Bandwidth Product | 130kHz | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Supply Current | 850 μA | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±2.5 → ±18V | ||
Maximum Input Offset Voltage 1mV | ||
Maximum Input Resistance 2000Ω | ||
Maximum Voltage Gain 1V/V | ||
Typical Gain Bandwidth Product 130kHz | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Supply Current 850 μA | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
