AD8475ACPZ-WP Analog Devices, Differential Amplifier 150MHz Rail to Rail Output 16-Pin LFCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-9769
Mfr. Part No.:
AD8475ACPZ-WP
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Dual, Single

Typical Single Supply Voltage

3 → 10 V

Typical Dual Supply Voltage

±1.5 → ±5V

Maximum Input Offset Voltage

500µV

Maximum Input Resistance

1.75kΩ

Typical Gain Bandwidth Product

150MHz

Minimum CMRR

76dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

16

Rail to Rail

Rail to Rail Output

Maximum Supply Current

3.2 mA

Length

3.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.1mm

Height

0.75mm

Dimensions

3.1 x 3.1 x 0.75mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy