Texas Instruments, Differential Amplifier 27MHz Rail to Rail Output 10-Pin WQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
814-4016
Mfr. Part No.:
THS4531IRUNT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 5.5 V

Maximum Input Offset Voltage

±1300µV

Maximum Voltage Gain

113dB

Typical Gain Bandwidth Product

27MHz

Minimum CMRR

90dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

10

Rail to Rail

Rail to Rail Output

Maximum Supply Current

250 μA

Dimensions

2.1 x 2.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Length

2.1mm

Height

0.75mm

Width

2.1mm

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy