AD8216WYRZ Analog Devices, Differential Amplifier 3MHz 8-Pin SOIC
- RS Stock No.:
- 806-7903
- Mfr. Part No.:
- AD8216WYRZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-7903
- Mfr. Part No.:
- AD8216WYRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Maximum Input Offset Voltage | ±0.5 (Typical)mV | |
| Maximum Input Resistance | 200 (Common Mode) kΩ, 400 (Differential) kΩ | |
| Maximum Voltage Gain | 3 (Typical)V/V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Maximum Input Offset Voltage ±0.5 (Typical)mV | ||
Maximum Input Resistance 200 (Common Mode) kΩ, 400 (Differential) kΩ | ||
Maximum Voltage Gain 3 (Typical)V/V | ||
Typical Gain Bandwidth Product 3MHz | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
