Texas Instruments, Differential Amplifier 27MHz Rail to Rail Output 8-Pin VSSOP
- RS Stock No.:
- 774-1244
- Mfr. Part No.:
- THS4531IDGK
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 774-1244
- Mfr. Part No.:
- THS4531IDGK
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Maximum Input Offset Voltage | ±2000µV | |
| Maximum Input Resistance | 200kΩ | |
| Maximum Voltage Gain | 114dB | |
| Typical Gain Bandwidth Product | 27MHz | |
| Minimum CMRR | 90dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Supply Current | 390 μA | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Maximum Input Offset Voltage ±2000µV | ||
Maximum Input Resistance 200kΩ | ||
Maximum Voltage Gain 114dB | ||
Typical Gain Bandwidth Product 27MHz | ||
Minimum CMRR 90dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Supply Current 390 μA | ||
Width 3.1mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
