AD598JRZ Analog Devices, Differential Amplifier 20-Pin SOIC W
- RS Stock No.:
- 697-6953
- Mfr. Part No.:
- AD598JRZ
- Brand:
- Analog Devices
View all Differential Amplifiers
32 In stock - FREE next working day delivery available
Price Each
£59.85
(exc. VAT)
£71.82
(inc. VAT)
Units | Per unit |
1 - 4 | £59.85 |
5 - 9 | £59.07 |
10 - 24 | £56.70 |
25 - 49 | £55.24 |
50 + | £53.86 |
Packaging Options:
- RS Stock No.:
- 697-6953
- Mfr. Part No.:
- AD598JRZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
LVDT Signal Conditioners, Analog Devices
Sensor Interfaces, Analog Devices
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Minimum Operating Temperature | 0 °C |
Length | 13mm |
Height | 2.35mm |
Width | 7.6mm |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Temperature | +70 °C |