THS4120ID Texas Instruments, Differential Amplifier 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-2508
Mfr. Part No.:
THS4120ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual, Single

Typical Single Supply Voltage

3.3 V

Typical Dual Supply Voltage

±1.65V

Maximum Input Offset Voltage

8mV

Maximum Input Resistance

820MΩ

Maximum Voltage Gain

66dB

Minimum CMRR

64dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Height

1.58mm

Width

3.91mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C