THS4511RGTT Texas Instruments, Differential Amplifier 2GHz 16-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-2438
Mfr. Part No.:
THS4511RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Offset Voltage

4mV

Maximum Input Resistance

0.05MΩ

Maximum Voltage Gain

63dB

Typical Gain Bandwidth Product

2GHz

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Minimum Operating Temperature

-40 °C

Height

0.9mm

Width

3mm

Maximum Operating Temperature

+85 °C

Length

3mm

Dimensions

3 x 3 x 0.9mm