INA2132UA Texas Instruments, 2-Channel Differential Amplifier 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-6547
Mfr. Part No.:
INA2132UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual, Single

Typical Single Supply Voltage

12 V, 15 V, 18 V, 24 V, 28 V, 3 V, 5 V, 9 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Maximum Input Offset Voltage

0.75mV

Maximum Input Resistance

0.08MΩ

Maximum Voltage Gain

0dB

Minimum CMRR

74dB

Number of Channels per Chip

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Width

3.91mm

Length

8.65mm

Maximum Operating Temperature

+85 °C

Height

1.58mm

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.91 x 1.58mm