AD626ANZ Analog Devices, Differential Amplifier 8-Pin PDIP
- RS Stock No.:
- 522-8685
- Mfr. Part No.:
- AD626ANZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 522-8685
- Mfr. Part No.:
- AD626ANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Offset Voltage | 2.5mV | |
| Maximum Input Resistance | 0.02MΩ | |
| Minimum CMRR | 55dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.43mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 9.27mm | |
| Width | 7.24mm | |
| Dimensions | 9.27 x 7.24 x 3.43mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Offset Voltage 2.5mV | ||
Maximum Input Resistance 0.02MΩ | ||
Minimum CMRR 55dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Height 3.43mm | ||
Maximum Operating Temperature +85 °C | ||
Length 9.27mm | ||
Width 7.24mm | ||
Dimensions 9.27 x 7.24 x 3.43mm | ||
