THS4130ID Texas Instruments, Differential Amplifier 225MHz 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
462-0715
Mfr. Part No.:
THS4130ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Typical Dual Supply Voltage

±15V

Maximum Input Offset Voltage

2mV

Maximum Input Resistance

34MΩ

Maximum Voltage Gain

78dB

Typical Gain Bandwidth Product

225MHz

Minimum CMRR

80dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Length

4.9mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Differential Amplifiers, Texas Instruments


Differential Amplifiers, Texas Instruments


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy