LME49724MR/NOPB Texas Instruments, Differential Amplifier 50MHz 8-Pin SOIC
- RS Stock No.:
- 178-8879
- Mfr. Part No.:
- LME49724MR/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 178-8879
- Mfr. Part No.:
- LME49724MR/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±2.5 to ±18V | |
| Typical Gain Bandwidth Product | 50MHz | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.47mm | |
| Width | 3.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.9 x 1.47mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±2.5 to ±18V | ||
Typical Gain Bandwidth Product 50MHz | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature +85 °C | ||
Height 1.47mm | ||
Width 3.9mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.9 x 1.47mm | ||
Length 4.9mm | ||
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
