AD8138AARMZ Analog Devices, Differential Amplifier 320MHz
- RS Stock No.:
- 158-0520
- Mfr. Part No.:
- AD8138AARMZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 158-0520
- Mfr. Part No.:
- AD8138AARMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Offset Voltage | 2.5mV | |
| Maximum Input Resistance | 6MΩ | |
| Maximum Voltage Gain | 1.0045V/V | |
| Typical Gain Bandwidth Product | 320MHz | |
| Number of Channels per Chip | 1 | |
| Maximum Supply Current | 23 mA | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Offset Voltage 2.5mV | ||
Maximum Input Resistance 6MΩ | ||
Maximum Voltage Gain 1.0045V/V | ||
Typical Gain Bandwidth Product 320MHz | ||
Number of Channels per Chip 1 | ||
Maximum Supply Current 23 mA | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- SK
