AD8390AACPZ-R7 Analog Devices, 2-Channel Differential Amplifier 45MHz No 16-Pin LFCSP
- RS Stock No.:
- 153-3196
- Mfr. Part No.:
- AD8390AACPZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 153-3196
- Mfr. Part No.:
- AD8390AACPZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Maximum Input Offset Voltage | +3V | |
| Typical Gain Bandwidth Product | 45MHz | |
| Output Configuration | Differential | |
| Minimum CMRR | 58dB | |
| Number of Channels per Chip | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 16 | |
| Rail to Rail | No | |
| Maximum Supply Current | 11 mA | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 4.1mm | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Maximum Input Offset Voltage +3V | ||
Typical Gain Bandwidth Product 45MHz | ||
Output Configuration Differential | ||
Minimum CMRR 58dB | ||
Number of Channels per Chip 2 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 16 | ||
Rail to Rail No | ||
Maximum Supply Current 11 mA | ||
Minimum Operating Temperature -40 °C | ||
Width 4.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Length 4.1mm | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
The AD8390A is a high output current, low power consumption differential amplifier. It is particularly well suited for the central office (CO) driver interface in digital subscriber line systems such as ADSL and ADSL2+. In full bias operation, the driver delivers 20.4 dBm output power into low resistance loads while compensating for hybrid and transformer insertion losses and back termination resistors.
Voltage feedback amplifier
Enables high current differential applications
Low power operation
Single- or dual-supply operation from 10 V (± 5 V) up to 24 V (± 12 V)
5.5 mA total quiescent supply current for full power ADSL and ADSL2+ CO applications
Adjustable supply current to minimize power consumption
High output voltage and current drive
400 mA peak output drive current
44 V p-p differential output voltage
Low distortion
High speed: 260 V/μs differential slew rate
Enables high current differential applications
Low power operation
Single- or dual-supply operation from 10 V (± 5 V) up to 24 V (± 12 V)
5.5 mA total quiescent supply current for full power ADSL and ADSL2+ CO applications
Adjustable supply current to minimize power consumption
High output voltage and current drive
400 mA peak output drive current
44 V p-p differential output voltage
Low distortion
High speed: 260 V/μs differential slew rate
