INA146UA Texas Instruments, Differential Amplifier 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
100-3830
Mfr. Part No.:
INA146UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Maximum Input Offset Voltage

10mV

Maximum Input Resistance

0.11MΩ

Maximum Voltage Gain

40dB

Minimum CMRR

70dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Minimum Operating Temperature

-40 °C

Width

3.91mm