INA105KU Texas Instruments, Differential Amplifier 8-Pin SOIC
- RS Stock No.:
- 288-733
- Mfr. Part No.:
- INA105KU
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-733
- Mfr. Part No.:
- INA105KU
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±15V | |
| Maximum Input Offset Voltage | 0.5mV | |
| Maximum Input Resistance | 0.05MΩ | |
| Maximum Voltage Gain | 0dB | |
| Minimum CMRR | 72dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±15V | ||
Maximum Input Offset Voltage 0.5mV | ||
Maximum Input Resistance 0.05MΩ | ||
Maximum Voltage Gain 0dB | ||
Minimum CMRR 72dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Width 3.91mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
